-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W3407
|
Newark | Ecwh, Met Polyprop Film Cap Radial Lead Rohs Compliant: Yes |Panasonic ECW-H10753HVB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5680 / $0.8170 | Buy Now |
DISTI #
ECW-H10753HVB-ND
|
DigiKey | CAP FILM 0.075UF 3% 1KVDC RADIAL Min Qty: 300 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8285 | Buy Now |
DISTI #
ECW-H10753HVB
|
Avnet Americas | Cap Film 0.075uF 1000V PP 3% (23 X 10.5 X 24.5mm) Radial 15mm 105°C Bulk - Bulk (Alt: ECW-H10753HVB) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5148 / $0.5829 | Buy Now |
DISTI #
667-ECW-H10753HVB
|
Mouser Electronics | Film Capacitors 1000VDC 0.075uF 3% MPP L/S=15mm RoHS: Compliant | 0 |
|
$0.8290 / $1.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 39 Weeks | 0 |
|
$0.5160 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.075uF 1000V PP 3% (23 X 10.5 X 24.5mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.5270 / $0.7920 | Buy Now |
|
Master Electronics | Cap Film 0.075uF 1000V PP 3% (23 X 10.5 X 24.5mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.5270 / $0.7920 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 75nF 1000VDC ±3% 23x10.5x17.5 10MM RADIAL | 0 |
|
$0.8080 / $0.9292 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy