Part Details for ECW-H12152JL by Panasonic Electronic Components
Overview of ECW-H12152JL by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECW-H12152JL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-H12152JL
|
Avnet Americas | Cap Film 0.0015uF 1250V PP 5% (18 X 6.5 X 13.5mm) Radial 15mm 105°C Bulk - Bulk (Alt: ECW-H12152JL) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$0.3068 / $0.3474 | Buy Now |