-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W3538
|
Newark | Film Capacitor Pp, 0.0022Uf, 5%, 1250Vdc, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:2200Pf, Capacitance Tolerance:± 5%, Voltage(Ac):354V, Voltage(Dc):1.25Kv, Humidity Rating:- Rohs Compliant: Yes |Panasonic ECW-H12222JV RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5080 | Buy Now |
DISTI #
P10474-ND
|
DigiKey | CAP FILM 2200PF 5% 1.25KVDC RAD Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
330 In Stock |
|
$0.3690 / $1.3200 | Buy Now |
DISTI #
ECW-H12222JV
|
Avnet Americas | Cap Film 0.0022uF 1250V PP 5% (18 X 6.5 X 13.5mm) Radial 15mm 105?C Bulk - Bulk (Alt: ECW-H12222JV) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3272 / $0.3704 | Buy Now |
DISTI #
667-ECW-H12222JV
|
Mouser Electronics | Film Capacitors .0022uF 1.25kV 5% MPP L/S=15mm RoHS: Compliant | 300 |
|
$0.3660 / $1.0400 | Buy Now |
DISTI #
70260406
|
RS | Capacitor, Polypro Met, Cap 0.0022 uF, Tol 5%,Vol-Rtg 1250 VDC, Radial, Straight, Bulk | Panasonic Electronic Components ECW-H12222JV RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6900 / $0.7300 | RFQ |
|
Future Electronics | Cap Film 0.0022uF 1250V PP 5% (18 X 6.5 X 13.5mm) Radial 15mm 105°C Bulk RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.3280 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0022uF 1250V PP 5% (18 X 6.5 X 13.5mm) Radial 15mm 105°C Bulk RoHS: Compliant |
2000 On Order |
|
$0.3399 / $0.5033 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Master Electronics | Cap Film 0.0022uF 1250V PP 5% (18 X 6.5 X 13.5mm) Radial 15mm 105°C Bulk RoHS: Compliant |
2000 On Order |
|
$0.3399 / $0.5033 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy