-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W3742
|
Newark | Film Capacitor Pp, 0.0012Uf, 5%, 1600Vdc, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1200Pf, Capacitance Tolerance:± 5%, Voltage(Ac):424V, Voltage(Dc):1.6Kv, Humidity Rating:- Rohs Compliant: Yes |Panasonic ECW-H16122JV RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3930 | Buy Now |
DISTI #
P10496-ND
|
DigiKey | CAP FILM 1200PF 5% 1.6KVDC RAD Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
24 In Stock |
|
$0.2661 / $0.8300 | Buy Now |
DISTI #
ECW-H16122JV
|
Avnet Americas | Film Capacitor, 1200 pF, 424 V, 1600 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-H16122JV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2405 / $0.2723 | Buy Now |
DISTI #
667-ECW-H16122JV
|
Mouser Electronics | Film Capacitors .0012uF 1.6kV 5% MPP L/S=15mm RoHS: Compliant | 499 |
|
$0.2690 / $0.8500 | Buy Now |
DISTI #
70260421
|
RS | Capacitor, Polypro Met, Cap 0.0012 uF, Tol 5%,Vol-Rtg 1600 VDC, Radial, Straight, Bulk | Panasonic Electronic Components ECW-H16122JV RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.2410 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0012uF 1600V PP 5% (18 X 7 X 13.5mm) Radial 15mm 105°C Bulk RoHS: Compliant |
2000 In Stock |
|
$0.2436 / $0.3570 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 555 |
|
$0.2400 / $0.7500 | Buy Now |
|
Quest Components | 444 |
|
$0.3000 / $1.0000 | Buy Now | |
DISTI #
ECW-H16122JV
|
TTI | Film Capacitors .0012uF 1.6kV 5% MPP L/S=15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.2410 / $0.2720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy