-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-H16163RHV-ND
|
DigiKey | CAP FILM 0.016UF 3% 1.6KVDC RAD Min Qty: 500 Lead time: 28 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.0145 | Buy Now |
DISTI #
ECW-H16163RHV
|
Avnet Americas | Cap Film 0.016uF 1600V PP 3% (23 X 10 X 23.5mm) Radial 7.5mm 105°C Ammo Pack - Ammo Pack (Alt: ECW-H16163RHV) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 28 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.7880 / $0.8922 | Buy Now |
DISTI #
667-ECW-H16163RHV
|
Mouser Electronics | Film Capacitors 0.016uF 1.6kV 3% MPP L/S=7.5mm RoHS: Compliant | 534 |
|
$0.7770 / $2.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 28 Weeks | 0 |
|
$0.7900 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.016uF 1600V PP 3% (23 X 10 X 23.5mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.8060 / $1.2120 | Buy Now |
|
Master Electronics | Cap Film 0.016uF 1600V PP 3% (23 X 10 X 23.5mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.8060 / $1.2120 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 16nF 1600VDC ±3% 23x10x17.5 10MM RADIAL | 0 |
|
$0.5437 / $0.6252 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy