Part Details for ECW-H16472JL by Panasonic Electronic Components
Overview of ECW-H16472JL by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECW-H16472JL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-H16472JL
|
Avnet Americas | Cap Film 0.0047uF 1600V PP 5% (23 X 6.5 X 14.5mm) Radial 20mm 105°C Bulk - Bulk (Alt: ECW-H16472JL) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Bulk | 0 |
|
$0.4029 / $0.4562 | Buy Now |