Part Details for ECW-H8102HV by Panasonic Electronic Components
Overview of ECW-H8102HV by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECW-H8102HV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ECW-H8102HV-ND
|
DigiKey | CAP FILM 1000PF 3% 800VDC RAD Min Qty: 500 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3856 | Buy Now |
DISTI #
ECW-H8102HV
|
Avnet Americas | Cap Film 0.001uF 800V PP 3% (18 X 6.5 X 13.5mm) Radial 15mm 105°C Bulk - Bulk (Alt: ECW-H8102HV) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2662 / $0.3014 | Buy Now |
DISTI #
667-ECW-H8102HV
|
Mouser Electronics | Film Capacitors 0.001uF 800VDC 3% MPP L/S=15mm RoHS: Compliant | 0 |
|
$0.3000 / $0.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 39 Weeks | 0 |
|
$0.2670 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.001uF 800V PP 3%( 18 X 6.5 X 13.5mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.2799 / $0.4096 | Buy Now |
|
Master Electronics | Cap Film 0.001uF 800V PP 3%( 18 X 6.5 X 13.5mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.2799 / $0.4096 | Buy Now |