There are no models available for this part yet.
Overview of ECW-H8272HVB by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ECW-H8272HVB by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52W6268
|
Newark | Ecwh, Met Polypropylene Film Cap Radial Rohs Compliant: Yes |Panasonic ECW-H8272HVB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2900 / $0.3180 | Buy Now | |
DISTI #
10-ECW-H8272HVB-ND
|
DigiKey | CAP FILM 2700PF 3% 800VDC RAD Min Qty: 1000 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3378 | Buy Now | |
DISTI #
ECW-H8272HVB
|
Avnet Americas | - Bulk (Alt: ECW-H8272HVB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2708 / $0.3067 | Buy Now | |
DISTI #
667-ECW-H8272HVB
|
Mouser Electronics | Film Capacitors 800VDC .0027uF 3% MPP L/S=10mm | 0 |
|
$0.3380 / $0.9100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks | 0 |
|
$0.2720 | Buy Now | ||
Onlinecomponents.com | Cap Film 0.0027uF 800V PP 3%( 18 X 7 X 19mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.2814 / $0.4167 | Buy Now | ||
Master Electronics | Cap Film 0.0027uF 800V PP 3%( 18 X 7 X 19mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.2814 / $0.4167 | Buy Now |