There are no models available for this part yet.
Overview of ECW-H8272JV by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ECW-H8272JV by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10-ECW-H8272JV-ND
|
DigiKey | CAP FILM 2700PF 5% 800VDC RAD Min Qty: 600 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3405 | Buy Now | |
DISTI #
ECW-H8272JV
|
Avnet Americas | Cap Film 0.0027uF 800V PP 5% (18 X 7 X 14mm) Radial 15mm 105?C Bulk - Bulk (Alt: ECW-H8272JV) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2227 / $0.2522 | Buy Now | |
DISTI #
667-ECW-H8272JV
|
Mouser Electronics | Film Capacitors 0.0027uF 800VDC 5% MPP L/S=15mm RoHS: Compliant | 0 |
|
$0.2560 / $0.8400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 39 Weeks | 0 |
|
$0.2240 | Buy Now | ||
Onlinecomponents.com | Cap Film 0.0027uF 800V PP 5%( 18 X 7 X 14mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.2346 / $0.3567 | Buy Now | ||
Master Electronics | Cap Film 0.0027uF 800V PP 5%( 18 X 7 X 14mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.2346 / $0.3567 | Buy Now |