Part Details for ECW-H8273JVB by Panasonic Electronic Components
Overview of ECW-H8273JVB by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECW-H8273JVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ECW-H8273JVB-ND
|
DigiKey | CAP FILM .027UF 5% 800VDC RAD Min Qty: 500 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4246 | Buy Now |
DISTI #
ECW-H8273JVB
|
Avnet Americas | Cap Film 0.027uF 800V PP 5% (18 X 8 X 20mm) Radial 10mm 105°C Bulk - Bulk (Alt: ECW-H8273JVB) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2931 / $0.3319 | Buy Now |
DISTI #
667-ECW-H8273JVB
|
Mouser Electronics | Film Capacitors 800VDC 0.027uF 5% MPP L/S=10mm RoHS: Compliant | 882 |
|
$0.3280 / $0.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks | 0 |
|
$0.2940 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.027uF 800V PP 5%( 18 X 8 X 20mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3082 / $0.4510 | Buy Now |
|
Master Electronics | Cap Film 0.027uF 800V PP 5%( 18 X 8 X 20mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3082 / $0.4510 | Buy Now |