There are no models available for this part yet.
Overview of ECW-H8913JV by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ECW-H8913JV by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49W4422
|
Newark | Ecwh, Met Polyprop Film Cap Radial Lead Rohs Compliant: Yes |Panasonic ECW-H8913JV RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4400 / $0.6340 | Buy Now | |
DISTI #
10-ECW-H8913JV-ND
|
DigiKey | CAP FILM .091UF 5% 800VDC RAD Min Qty: 400 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6427 | Buy Now | |
DISTI #
ECW-H8913JV
|
Avnet Americas | Cap Film 0.091uF 800V PP 5% (23 X 10 X 19mm) Radial 20mm 105°C Bulk - Bulk (Alt: ECW-H8913JV) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3994 / $0.4522 | Buy Now | |
DISTI #
667-ECW-H8913JV
|
Mouser Electronics | Film Capacitors 0.091uF 800VDC 5% MPP L/S=20mm RoHS: Compliant | 193 |
|
$0.4460 / $1.2000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks | 0 |
|
$0.4000 | Buy Now | ||
Onlinecomponents.com | Cap Film 0.091uF 800V PP 5%( 23 X 10 X 19mm) Radial 20mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.4149 / $0.6144 | Buy Now | ||
Master Electronics | Cap Film 0.091uF 800V PP 5%( 23 X 10 X 19mm) Radial 20mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.4149 / $0.6144 | Buy Now |
CAD Models for ECW-H8913JV by Panasonic Electronic Components
Part Data Attributes for ECW-H8913JV by Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|