-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W2860
|
Newark | Ecwh, radial Lead, metallized Pp Film Rohs Compliant: Yes |Panasonic ECW-HA3C112JB Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1600 | Buy Now |
DISTI #
ECW-HA3C112JB-ND
|
DigiKey | CAP FILM 1100PF 5% 1.6KVDC RAD Min Qty: 4000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1704 | Buy Now |
DISTI #
ECW-HA3C112JB
|
Avnet Americas | CAP FILM PP RDL 0.0011UF 1600VDC 5%17.8 X 5.4 X 8.1 10.0 - Bulk (Alt: ECW-HA3C112JB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1412 / $0.1599 | Buy Now |
DISTI #
667-ECW-HA3C112JB
|
Mouser Electronics | Film Capacitors 1.6kV 0.0011uF 5% MPP L/S=10mm RoHS: Compliant | 0 |
|
$0.1710 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks | 0 |
|
$0.1415 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0011uF 1600V PP 5% (17.8 X 5.4 X 13.1mm) Radial 10mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.1465 / $0.2261 | Buy Now |
|
Master Electronics | Cap Film 0.0011uF 1600V PP 5% (17.8 X 5.4 X 13.1mm) Radial 10mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.1465 / $0.2261 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 1.1nF 1600VDC ±5% 17.8x5.4x13.1 10MM THT | 0 |
|
$0.2165 / $0.2490 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy