-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W2917
|
Newark | Ecwh, radial Lead, metallized Pp Film Rohs Compliant: Yes |Panasonic ECW-HA3C162JB Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 | Buy Now |
DISTI #
ECW-HA3C162JB-ND
|
DigiKey | CAP FILM 1600PF 5% 1.6KVDC RAD Min Qty: 3000 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1946 | Buy Now |
DISTI #
ECW-HA3C162JB
|
Avnet Americas | Film Capacitor, 1600 pF, 700 V, 1600 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-HA3C162JB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1512 / $0.1712 | Buy Now |
DISTI #
667-ECW-HA3C162JB
|
Mouser Electronics | Film Capacitors 1.6kV 0.0016uF 5% MPP L/S=10mm RoHS: Compliant | 2142 |
|
$0.1650 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1515 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0016uF 1600V PP 5% (17.8 X 6.1 X 13.9mm) Radial 10mm 105°C Ammo RoHS: Compliant |
1898 In Stock |
|
$0.1710 / $0.3308 | Buy Now |
|
Master Electronics | Cap Film 0.0016uF 1600V PP 5% (17.8 X 6.1 X 13.9mm) Radial 10mm 105°C Ammo RoHS: Compliant |
1898 In Stock |
|
$0.1710 / $0.3308 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy