-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-HA3C243H4-ND
|
DigiKey | CAP FILM 0.024UF 3% 1.6KVDC RAD Min Qty: 600 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4885 | Buy Now |
DISTI #
ECW-HA3C243H4
|
Avnet Americas | CAP FILM PP RDL 0.024UF 1600VDC 3% 20.6 X 9.6 X 15.4 7.5 - Ammo Pack (Alt: ECW-HA3C243H4) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 28 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3571 / $0.4044 | Buy Now |
DISTI #
667-ECW-HA3C243H4
|
Mouser Electronics | Film Capacitors 1.6kV 0.024uF 3% MPP L/S=7.5mm RoHS: Compliant | 559 |
|
$0.3990 / $1.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 20 Weeks | 0 |
|
$0.3580 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.024uF 1600V PP 3% (20.6 X 9.6 X 20.4mm) Radial 10mm 105°C Ammo RoHS: Compliant |
550 In Stock |
|
$0.3554 / $0.4329 | Buy Now |
|
Master Electronics | Cap Film 0.024uF 1600V PP 3% (20.6 X 9.6 X 20.4mm) Radial 10mm 105°C Ammo RoHS: Compliant |
550 In Stock |
|
$0.3554 / $0.4329 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 24nF 1600VDC ±3% 20.6x9.6x22.4 7.5MM THT | 0 |
|
$0.5426 / $0.6240 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy