-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W2996
|
Newark | Ecwh, radial Lead, metallized Pp Film Rohs Compliant: Yes |Panasonic ECW-HA3C273JQ RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3470 / $0.3800 | Buy Now |
DISTI #
ECW-HA3C273JQ-ND
|
DigiKey | CAP FILM 0.027UF 5% 1.6KVDC RAD Min Qty: 1200 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3912 | Buy Now |
DISTI #
ECW-HA3C273JQ
|
Avnet Americas | CAP FILM PP RDL 0.027UF 1600VDC 5%20.6 X 10.0 X 15.9 17.5 - Bulk (Alt: ECW-HA3C273JQ) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3241 / $0.3670 | Buy Now |
DISTI #
667-ECW-HA3C273JQ
|
Mouser Electronics | Film Capacitors 1.6kV 0.027uF 5% MPP L/S=17.5mm RoHS: Compliant | 1121 |
|
$0.3620 / $0.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 20 Weeks | 0 |
|
$0.3250 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.027uF 1600V PP 5% (20.6 X 10 X 22.9mm) Radial 17.5mm 105°C Ammo RoHS: Compliant |
1200 In Stock |
|
$0.3367 / $0.4986 | Buy Now |
DISTI #
51681334
|
Verical | Cap Film 0.027uF 1600V PP 5% (20.6 X 10 X 22.9mm) Radial 17.5mm 105°C Ammo RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 1402 | Americas - 1200 |
|
$0.4633 / $0.6482 | Buy Now |
|
Master Electronics | Cap Film 0.027uF 1600V PP 5% (20.6 X 10 X 22.9mm) Radial 17.5mm 105°C Ammo RoHS: Compliant |
1200 In Stock |
|
$0.3367 / $0.4986 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 27nF 1600VDC ±5% 20.6x10x22.9 17.5MM THT | 0 |
|
$0.5134 / $0.5904 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy