-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W3032
|
Newark | Ecwh, radial Lead, metallized Pp Film Rohs Compliant: Yes |Panasonic ECW-HA3C362JQ Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1730 | Buy Now |
DISTI #
ECW-HA3C362JQ-ND
|
DigiKey | CAP FILM 3600PF 5% 1.6KVDC RAD Min Qty: 4000 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1835 | Buy Now |
DISTI #
ECW-HA3C362JQ
|
Avnet Americas | CAP FILM PP RDL 0.0036UF 1600VDC 5%17.8 X 5.7 X 8.5 15.0 - Bulk (Alt: ECW-HA3C362JQ) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1521 / $0.1722 | Buy Now |
DISTI #
667-ECW-HA3C362JQ
|
Mouser Electronics | Film Capacitors 1.6kV 0.0036uF 5% MPP L/S=15mm RoHS: Compliant | 0 |
|
$0.1840 / $0.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 32 Weeks | 0 |
|
$0.1524 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0036uF 1600V PP 5% (17.8 X 5.7 X 13.5mm) Radial 15mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.1578 / $0.2435 | Buy Now |
|
Master Electronics | Cap Film 0.0036uF 1600V PP 5% (17.8 X 5.7 X 13.5mm) Radial 15mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.1578 / $0.2435 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 3.6nF 1600VDC ±5% 17.8x5.7x13.5 10MM THT | 0 |
|
$0.2315 / $0.2662 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy