-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W5429
|
Newark | Capacitor Film Pen, 0.15Uf, 5%, 100V, 2416, Dielectric Type:Metallized Pen Stacked, Capacitor Case/Package:2416 [6041 Metric], Capacitance:0.15Μf, Capacitance Tolerance:± 5%, Voltage(Ac):40V, Voltage(Dc):100V, Humidity Rating:- Rohs Compliant: Yes |Panasonic ECW-U1154JC9 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1200 | Buy Now |
DISTI #
01X0737
|
Newark | Capacitor Film Pen, 0.15Uf, 5%, 100V, 2416, Full Reel, Dielectric Type:Metallized Pen Stacked, Capacitor Case/Package:2416 [6041 Metric], Capacitance:0.15Μf, Capacitance Tolerance:± 5%, Voltage(Ac):40V, Voltage(Dc):100V Rohs Compliant: Yes |Panasonic ECW-U1154JC9 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7600 / $0.8970 | Buy Now |
DISTI #
PCF1222CT-ND
|
DigiKey | CAP FILM 0.15UF 5% 100VDC 2416 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4811 In Stock |
|
$0.6379 / $1.9000 | Buy Now |
DISTI #
ECW-U1154JC9
|
Avnet Americas | Film Capacitor, 0.15 uF, 40 V, 100 V, ± 5%, Metallized PEN Stacked, 2416 [6041 Metric] - Tape and Reel (Alt: ECW-U1154JC9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7309 / $0.8276 | Buy Now |
DISTI #
667-ECW-U1154JC9
|
Mouser Electronics | Film Capacitors .15uF 100VDC 5% PEN FILM 2416 RoHS: Compliant | 978 |
|
$0.6860 / $1.9000 | Buy Now |
DISTI #
70260430
|
RS | Capacitor, Polyethylene Metallized, Cap 0.15 uF, Tol 5%,Vol-Rtg 100 VDC, SMT,2416,TR | Panasonic Electronic Components ECW-U1154JC9 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1600 / $1.4600 | RFQ |
|
Future Electronics | EC Series 100 V 0.15 uF ±5 % SMT Stacked Metallized Pen Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.7100 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.15uF 100V PEN 5% (6 X 4.1 X 2.8mm) Stacked 125°C T/R RoHS: Compliant |
2417 In Stock |
|
$0.7200 / $1.0450 | Buy Now |
|
Bristol Electronics | 1397 |
|
RFQ | ||
DISTI #
ECW-U1154JC9
|
TTI | Film Capacitors .15uF 100VDC 5% PEN FILM 2416 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.7100 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy