-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W8314
|
Newark | Film Capacitor Pen, 0.01Uf, 10%, 250Vdc, Smd, Dielectric Type:Metallized Pen Stacked, Capacitor Case/Package:1913 [4833 Metric], Capacitance:0.01Μf, Capacitance Tolerance:± 10%, Voltage(Ac):125V, Voltage(Dc):250V, Humidity Rating:-Rohs Compliant: Yes |Panasonic ECW-U2103KC9 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4820 | Buy Now |
DISTI #
53W8412
|
Newark | Film Capacitor Pen, 0.01Uf, 5%, 100Vdc, Smd, Full Reel, Dielectric Type:Metallized Pen Stacked, Capacitor Case/Package:1913 [4833 Metric], Capacitance:0.01Μf, Capacitance Tolerance:± 10%, Voltage(Ac):125V, Voltage(Dc):250V Rohs Compliant: Yes |Panasonic ECW-U2103KC9 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4010 / $0.4730 | Buy Now |
DISTI #
PCF1259CT-ND
|
DigiKey | CAP FILM 10000PF 10% 250VDC 1913 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10824 In Stock |
|
$0.3297 / $1.0000 | Buy Now |
DISTI #
ECW-U2103KC9
|
Avnet Americas | Film Capacitor, 0.01 uF, 125 V, 250 V, ± 10%, Metallized PEN Stacked, 1913 [4833 Metric] - Tape and Reel (Alt: ECW-U2103KC9) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3853 / $0.4362 | Buy Now |
DISTI #
ECW-U2103KC9
|
Avnet Americas | Film Capacitor, 0.01 uF, 125 V, 250 V, ± 10%, Metallized PEN Stacked, 1913 [4833 Metric] - Tape and Reel (Alt: ECW-U2103KC9) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3853 / $0.4362 | Buy Now |
DISTI #
667-ECW-U2103KC9
|
Mouser Electronics | Film Capacitors .01uF 250VDC 10% PEN FILM 1913 RoHS: Compliant | 385 |
|
$0.3620 / $0.4600 | Buy Now |
DISTI #
V72:2272_11314876
|
Arrow Electronics | Cap Film 0.01uF 250V PEN 10%( 4.8 X 3.3 X 1.4mm) Stacked 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2215 Container: Cut Strips | Americas - 1690 |
|
$0.3860 / $0.4105 | Buy Now |
DISTI #
70260452
|
RS | Capacitor, Polyethylene Met, Cap 0.01 uF, Tol 10%,Vol-Rtg 250 VDC, SMT,1913,TR | Panasonic Electronic Components ECW-U2103KC9 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 / $0.8900 | RFQ |
|
Future Electronics | ECW-U(C) Series 250 V 0.010 uF 4.8 x 3.3 x 1.6 mm Metallized PEN Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3750 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.01uF 250V PEN 10% (4.8 X 3.3 X 1.4mm) Stacked 125°C T/R RoHS: Compliant |
6393 In Stock |
|
$0.3796 / $0.5511 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy