Part Details for ECW-U2564KCZ by Panasonic Electronic Components
Overview of ECW-U2564KCZ by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECW-U2564KCZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W4467
|
Newark | Ecwu, Smd, Stacked Met Pen Film Cap Rohs Compliant: Yes |Panasonic ECW-U2564KCZ RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0300 / $2.6000 | Buy Now |
DISTI #
PCF1280CT-ND
|
DigiKey | CAP FILM 0.56UF 10% 250VDC 6031 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1222 / $3.8500 | Buy Now |
DISTI #
ECW-U2564KCZ
|
Avnet Americas | Cap Film 0.56uF 250V PEN 10% (15.2 X 8 X 3.7mm) SMD 125?C T/R - Tape and Reel (Alt: ECW-U2564KCZ) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.0139 / $2.2803 | Buy Now |
DISTI #
667-ECW-U2564KCZ
|
Mouser Electronics | Film Capacitors .56uF 250VDC 10% PEN FILM 6031 RoHS: Compliant | 0 |
|
$2.1000 / $2.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks | 0 |
|
$2.0200 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.56uF 250V PEN 10% (15.2 X 8 X 3.7mm) Stacked 125°C T/R RoHS: Compliant | 0 |
|
$1.9500 / $4.0800 | Buy Now |
DISTI #
ECW-U2564KCZ
|
TTI | Film Capacitors .56uF 250VDC 10% PEN FILM 6031 RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Bag | Americas - 0 |
|
$1.9700 / $2.1300 | Buy Now |
|
Master Electronics | Cap Film 0.56uF 250V PEN 10% (15.2 X 8 X 3.7mm) Stacked 125°C T/R RoHS: Compliant | 0 |
|
$1.9500 / $4.0800 | Buy Now |