Part Details for ECW-U4332V17 by Panasonic Electronic Components
Overview of ECW-U4332V17 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECW-U4332V17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W4487
|
Newark | Nrfnd, Ltb Tbd, Alt Ecwu(V16) 250Vdc Rohs Compliant: Yes |Panasonic ECW-U4332V17 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2880 / $0.3840 | Buy Now |
DISTI #
PCF1420CT-ND
|
DigiKey | CAP FILM 3300PF 5% 400VDC 1913 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
830 In Stock |
|
$0.2509 / $0.8800 | Buy Now |
DISTI #
ECW-U4332V17
|
Avnet Americas | Film Capacitor, 3300 pF, 400 V, ± 5%, Metallized PEN Stacked, 1913 [4833 Metric] - Tape and Reel (Alt: ECW-U4332V17) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2790 / $0.3160 | Buy Now |
DISTI #
667-ECW-U4332V17
|
Mouser Electronics | Film Capacitors 3300pF 400VDC 5% PEN FILM 1913 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks | 0 |
|
$0.2800 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0033uF 400V PEN 5% (4.8 X 3.3 X 1.4mm) Stacked 85°C T/R RoHS: Compliant | 0 |
|
$0.2813 / $0.3208 | Buy Now |
|
Master Electronics | Cap Film 0.0033uF 400V PEN 5% (4.8 X 3.3 X 1.4mm) Stacked 85°C T/R RoHS: Compliant | 0 |
|
$0.2813 / $0.3208 | Buy Now |