-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCF1433CT-ND
|
DigiKey | CAP FILM 0.039UF 5% 400VDC 2820 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1465 In Stock |
|
$0.5009 / $1.4900 | Buy Now |
DISTI #
ECW-U4393V17
|
Avnet Americas | Cap Film 0.039uF 400V PEN 5% (7.1 X 5 X 3.2mm) SMD 85°C T/R - Tape and Reel (Alt: ECW-U4393V17) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5286 / $0.5986 | Buy Now |
DISTI #
667-ECW-U4393V17
|
Mouser Electronics | Film Capacitors .039uF 400VDC 5% PEN FILM 2820 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.5300 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.039uF 400V PEN 5% (7.1 X 5 X 3.2mm) Stacked 85°C T/R RoHS: Compliant | 0 |
|
$0.5330 / $0.6080 | Buy Now |
DISTI #
ECW-U4393V17
|
Avnet Americas | Cap Film 0.039uF 400V PEN 5% (7.1 X 5 X 3.2mm) SMD 85°C T/R - Tape and Reel (Alt: ECW-U4393V17) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5286 / $0.5986 | Buy Now |
DISTI #
ECW-U4393V17
|
Avnet Americas | Cap Film 0.039uF 400V PEN 5% (7.1 X 5 X 3.2mm) SMD 85°C T/R - Tape and Reel (Alt: ECW-U4393V17) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5286 / $0.5986 | Buy Now |
|
Master Electronics | Cap Film 0.039uF 400V PEN 5% (7.1 X 5 X 3.2mm) Stacked 85°C T/R RoHS: Compliant | 0 |
|
$0.5330 / $0.6080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy