Part Details for ECW0J-B24-HC0006L by Bourns Inc
Overview of ECW0J-B24-HC0006L by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECW0J-B24-HC0006L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M8841
|
Newark | Encoder-Digital Contacting /Tray Packaging Rohs Compliant: Yes |Bourns ECW0J-B24-HC0006L Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 / $3.9900 | Buy Now |
DISTI #
118-ECW0J-B24-HC0006L-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 6PPR Min Qty: 1 Lead time: 10 Weeks Container: Tray |
294 In Stock |
|
$3.0416 / $5.8300 | Buy Now |
DISTI #
ECW0J-B24-HC0006L
|
Avnet Americas | Digital Contacting Encoder 3-Pin - Trays (Alt: ECW0J-B24-HC0006L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.7988 / $3.1794 | Buy Now |
DISTI #
652-ECW0J-B24HC0006L
|
Mouser Electronics | Encoders DIGITAL CONTACTING ENCODER RoHS: Compliant | 55 |
|
$3.0000 / $5.0200 | Buy Now |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Plain with Slot 2.25oz.in Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin RoHS: Compliant |
160 In Stock |
|
$2.7700 / $3.3700 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | 36 |
|
$4.4960 / $6.7440 | Buy Now | |
DISTI #
ECW0J-B24-HC0006L
|
Avnet Americas | Digital Contacting Encoder 3-Pin - Trays (Alt: ECW0J-B24-HC0006L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.7988 / $3.1794 | Buy Now |
DISTI #
ECW0J-B24-HC0006L
|
TME | Encoder: incremental, THT, 6imp/revol, Pos: 24, two phase A and B Min Qty: 270 | 0 |
|
$3.8600 | RFQ |
DISTI #
ECW0J-B24-HC0006L
|
Avnet Abacus | Digital Contacting Encoder 3-Pin (Alt: ECW0J-B24-HC0006L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECW0J-B24-HC0006L
ECW0J-B24-HC0006L CAD Models
ECW0J-B24-HC0006L Part Data Attributes:
|
ECW0J-B24-HC0006L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ECW0J-B24-HC0006L
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-7 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |
Alternate Parts for ECW0J-B24-HC0006L
This table gives cross-reference parts and alternative options found for ECW0J-B24-HC0006L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECW0J-B24-HC0006L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECW0J-B24-HC0006 | Rotary Position Encoder, Single, 2 Channels | Bourns Inc | ECW0J-B24-HC0006L vs ECW0J-B24-HC0006 |