Part Details for ECW1D-B24-BC0024L by Bourns Inc
Overview of ECW1D-B24-BC0024L by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Telecommunications
Medical Imaging
Renewable Energy
Automotive
Price & Stock for ECW1D-B24-BC0024L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K3101
|
Newark | Incremental Encoder, Encoder Technology:Mechanical, Encoder Type:Incremental, Encoder Resolution:24Ppr, No. Of Detents:24 Detents, Orientation:Vertical, Push Switch:Without Push Switch, Encoder Output:Quadrature, Shaft Length:19Mm Rohs Compliant: Yes |Bourns ECW1D-B24-BC0024L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$3.9200 / $5.1700 | Buy Now |
DISTI #
ECW1D-B24-BC0024L-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 24PPR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
245 In Stock |
|
$3.0416 / $5.8300 | Buy Now |
DISTI #
ECW1D-B24-BC0024L
|
Avnet Americas | Digital Contacting Encoder - Trays (Alt: ECW1D-B24-BC0024L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.7988 / $3.1794 | Buy Now |
DISTI #
62K3101
|
Avnet Americas | Digital Contacting Encoder - Bulk (Alt: 62K3101) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 85 Partner Stock |
|
$3.5900 / $4.2800 | Buy Now |
DISTI #
652-ECW1D-B24-BC24L
|
Mouser Electronics | Encoders 9mm Inserted Slot RoHS: Compliant | 275 |
|
$3.0400 / $4.4400 | Buy Now |
DISTI #
70154703
|
RS | ENCODER DIGITAL CONTACTING 200K REVOLUTIONS 0.875IN SHAFT LENGTH | Bourns ECW1D-B24-BC0024L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1000 | RFQ |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Plain with Slot 0.016N.m Straight Quadrature Digital Square Wave 96PPR Bracket Mount PC Pin RoHS: Compliant |
315 In Stock |
|
$2.8600 / $3.5600 | Buy Now |
DISTI #
66949027
|
Verical | Mechanical Encoder Rotary Incremental Plain with Slot 0.016N.m Straight Quadrature Digital Square Wave 96PPR Bracket Mount PC Pin Min Qty: 45 Package Multiple: 45 Date Code: 2312 | Americas - 315 |
|
$3.9523 / $4.5563 | Buy Now |
DISTI #
ECW1D-B24-BC0024L
|
TTI | Encoders 9mm Inserted Slot RoHS: Compliant pbFree: Pb-Free Min Qty: 270 Package Multiple: 5 Container: Tray | Americas - 0 |
|
$4.2800 | Buy Now |
DISTI #
ECW1D-B24-BC0024L
|
Avnet Americas | Digital Contacting Encoder - Trays (Alt: ECW1D-B24-BC0024L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.7988 / $3.1794 | Buy Now |
Part Details for ECW1D-B24-BC0024L
ECW1D-B24-BC0024L CAD Models
ECW1D-B24-BC0024L Part Data Attributes
|
ECW1D-B24-BC0024L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ECW1D-B24-BC0024L
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-7 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |