-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 250V, 3% +Tol, 3% -Tol, 0.1uF, Through Hole Mount, 5120, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-F2104HAQ
|
Avnet Americas | Film Capacitor, 0.1 uF, 125 V, 250 V, ± 3%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F2104HAQ) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2172 / $0.2460 | Buy Now |
DISTI #
ECW-F2104HAQ
|
Avnet Americas | Film Capacitor, 0.1 uF, 125 V, 250 V, ± 3%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F2104HAQ) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2172 / $0.2460 | Buy Now |
DISTI #
ECWF2104HAQ
|
TME | Capacitor: polypropylene, ECWF, 100nF, 13x5x14.1mm, THT, ±3%, 10mm Min Qty: 2000 | 0 |
|
$0.1600 | RFQ |
DISTI #
ECW-F2104HAQ
|
Avnet Americas | Film Capacitor, 0.1 uF, 125 V, 250 V, ± 3%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F2104HAQ) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2172 / $0.2460 | Buy Now |
DISTI #
3337801
|
Farnell | CAP, 0.1UF, 250V, FILM, RADIAL RoHS: Compliant Min Qty: 5000 Lead time: 16 Weeks, 0 Days Container: Each | 0 |
|
$0.1872 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWF2104HAQ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWF2104HAQ
Panasonic Electronic Components
Film Capacitor, Polypropylene, 250V, 3% +Tol, 3% -Tol, 0.1uF, Through Hole Mount, 5120, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.1 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 3% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |