ECWF2104JAQ
Panasonic Electronic Components
Description: Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 5120, RADIAL LEADED

Overview of ECWF2104JAQ by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ECWF2104JAQ by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 62W6702
Newark Cap, Film, Pp, 0.1Uf, 250V, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.1µf, Capacitance Tolerance:± 5%, Voltage(Ac):125V, Voltage(Dc):250V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECWF2104JAQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 3807
  • 1 $0.1780
  • 10 $0.1780
  • 25 $0.1780
  • 50 $0.1780
  • 100 $0.1780
  • 500 $0.1780
$0.1780 Buy Now
DISTI # ECWF2104JAQ
TME Capacitor: polypropylene, ECWF, 100nF, 13x5x14.1mm, THT, ±5%, 10mm Min Qty: 500 0
  • 500 $0.1530
$0.1530 RFQ
DISTI # ECWF2104JAQ
Avnet Abacus Film Capacitor, 0.1 uF, 125 V, 250 V, � 5%, Metallized PP, Radial Leaded (Alt: ECWF2104JAQ) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 33 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ECWF2104JAQ by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ECWF2104JAQ by Panasonic Electronic Components

ECWF2104JAQ
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
Panasonic
Capacitance
0.1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
14.1 mm
JESD-609 Code
e3
Length
13 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
250 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. ECWF2104JAQ
    Panasonic Electronic Components
    Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 5120, RADIAL LEADED
    VS

Related Parts for ECWF2104JAQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECWF2104JAQ by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECWF2104JAQ by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECWF2104JAQ would you like to use for your alert(s)?
  • Please alert me when ECWF2104JAQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECWF2104JAQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECWF2104JAQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECWF2104JAQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECWF2104JAQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECWF2104JAQ by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: