-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 250V, 3% +Tol, 3% -Tol, 0.1uF, Through Hole Mount, 5120, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-F2104RHA
|
Avnet Americas | Film Capacitor, 0.1 uF, 125 V, 250 V, ? 3%, Metallized PP, Radial Leaded - Ammo Pack (Alt: ECW-F2104RHA) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Container: Ammo Pack | 0 |
|
$0.2236 / $0.2532 | Buy Now |
DISTI #
ECWF2104RHA
|
TME | Capacitor: polypropylene, ECWF, 0.1uF, 13x5x14.1mm, THT, ±3%, 7.5mm Min Qty: 1300 | 0 |
|
$0.1690 | RFQ |
DISTI #
ECWF2104RHA
|
Avnet Abacus | Film Capacitor, 0.1 uF, 125 V, 250 V, � 3%, Metallized PP, Radial Leaded (Alt: ECWF2104RHA) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWF2104RHA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWF2104RHA
Panasonic Electronic Components
Film Capacitor, Polypropylene, 250V, 3% +Tol, 3% -Tol, 0.1uF, Through Hole Mount, 5120, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.1 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 3% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ECWF2104RHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECWF2104RHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECWF2104HAQ | Film Capacitor, Polypropylene, 250V, 3% +Tol, 3% -Tol, 0.1uF, Through Hole Mount, 5120, RADIAL LEADED | Panasonic Electronic Components | ECWF2104RHA vs ECWF2104HAQ |