-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, 5122, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W6705
|
Newark | Film Cap, 0.15Uf, 125Vac, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.15Μf, Capacitance Tolerance:± 5%, Voltage(Ac):125V, Voltage(Dc):250V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECWF2154JAQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1906 |
|
$0.2870 / $0.7150 | Buy Now |
DISTI #
ECW-F2154JAQ
|
Avnet Americas | Film Capacitor, 0.15 uF, 125 V, 250 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F2154JAQ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1956 / $0.2215 | Buy Now |
DISTI #
70359314
|
RS | ECWF(A) 150nF Polypropylene Film Capacitor 250 V dc +/-5%, Through Hole | Panasonic Electronic Components ECWF2154JAQ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2510 / $0.3130 | RFQ |
DISTI #
ECW-F2154JAQ
|
Avnet Americas | Film Capacitor, 0.15 uF, 125 V, 250 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F2154JAQ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1956 / $0.2215 | Buy Now |
DISTI #
ECWF2154JAQ
|
TME | Capacitor: polypropylene, ECWF, 150nF, 13x5.6x14.7mm, THT, ±5% Min Qty: 500 | 500 |
|
$0.1770 | Buy Now |
DISTI #
ECW-F2154JAQ
|
Avnet Americas | Film Capacitor, 0.15 uF, 125 V, 250 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F2154JAQ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1956 / $0.2215 | Buy Now |
DISTI #
ECWF2154JAQ
|
Avnet Abacus | Film Capacitor, 0.15 uF, 125 V, 250 V, � 5%, Metallized PP, Radial Leaded (Alt: ECWF2154JAQ) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 4 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1854880
|
element14 Asia-Pacific | CAP, 0.15F, 250V, 5%, PP RoHS: Compliant Min Qty: 1 Container: Each | 1906 |
|
$0.2185 / $0.7504 | Buy Now |
DISTI #
1854880
|
Farnell | CAP, 0.15F, 250V, 5%, PP RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 0 Days Container: Each | 1906 |
|
$0.2085 / $0.8164 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWF2154JAQ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWF2154JAQ
Panasonic Electronic Components
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, 5122, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.7 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5.6 mm |