-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, 5121, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70349147
|
RS | ECWF(A) 120nF Polypropylene Film Capacitor 450 V dc +/-5%, Through Hole | Panasonic Electronic Components ECWF2W124JAQ RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2200 / $0.2900 | RFQ |
DISTI #
62407553
|
Verical | Cap Film 0.12uF 450V PP 5% (13 X 5.4 X 14.5mm) Radial 10mm 105C Bulk Min Qty: 100 Package Multiple: 100 Date Code: 2207 | Americas - 4000 |
|
$0.3448 / $0.6933 | Buy Now |
|
Quest Components | 400 |
|
$0.4510 / $0.9020 | Buy Now | |
DISTI #
ECWF2W124JAQ
|
TME | Capacitor: polypropylene, ECWF, 120nF, 13x5.4x14.5mm, THT, ±5% Min Qty: 2000 | 0 |
|
$0.1780 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWF2W124JAQ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWF2W124JAQ
Panasonic Electronic Components
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, 5121, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5.4 mm |