ECWF4274HB
Panasonic Electronic Components
Description: Film Capacitor, Polypropylene, 400V, 3% +Tol, 3% -Tol, 0.27uF, Through Hole Mount, 7941, RADIAL LEADED, ROHS COMPLIANT

Overview of ECWF4274HB by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for ECWF4274HB by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ECW-F4274HB
Avnet Americas Cap Film 0.27uF 400V PP 3% (20 X 10.5 X 17mm) Radial 17mm 105°C Bulk - Bulk (Alt: ECW-F4274HB) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bulk 0
  • 200 $0.9531
  • 400 $0.9338
  • 600 $0.9206
  • 1,000 $0.8943
  • 2,000 $0.8746
  • 10,000 $0.8582
  • 20,000 $0.8417
$0.8417 / $0.9531 Buy Now

CAD Models for ECWF4274HB by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECWF4274HB by Panasonic Electronic Components

ECWF4274HB
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
, 7941
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
39 Weeks
Capacitance
0.27 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
17 mm
JESD-609 Code
e3
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
3%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
3%
Rated (AC) Voltage (URac)
200 V
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
10.5 mm
Want to compare parts?
  1. ECWF4274HB
    Panasonic Electronic Components
    Film Capacitor, Polypropylene, 400V, 3% +Tol, 3% -Tol, 0.27uF, Through Hole Mount, 7941, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECWF4274HB by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECWF4274HB by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECWF4274HB would you like to use for your alert(s)?
  • Please alert me when ECWF4274HB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECWF4274HB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECWF4274HB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECWF4274HB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECWF4274HB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECWF4274HB by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: