-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.15uF, Through Hole Mount, 7136, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-F6154HLB
|
Avnet Americas | Film Capacitor, 0.15 uF, 223 V, 630 V, ± 3%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F6154HLB) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8125 / $0.9200 | Buy Now |
DISTI #
ECW-F6154HLB
|
Avnet Americas | Film Capacitor, 0.15 uF, 223 V, 630 V, ± 3%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F6154HLB) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8125 / $0.9200 | Buy Now |
DISTI #
ECWF6154HLB
|
TME | Capacitor: polypropylene, ECWF, 0.15uF, 18x9.1x18.5mm, THT, ±3% Min Qty: 500 | 0 |
|
$0.3710 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWF6154HLB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWF6154HLB
Panasonic Electronic Components
Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.15uF, Through Hole Mount, 7136, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 3% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 9.1 mm |
This table gives cross-reference parts and alternative options found for ECWF6154HLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECWF6154HLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECWF6154RHL | Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.15uF, Through Hole Mount, 7136, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | ECWF6154HLB vs ECWF6154RHL |