-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-FD2J824J4
|
Avnet Americas | Film Capacitor, 0.82 uF, 141 V, 630 V, ± 5%, Metallized PP, Radial Leaded - Tape and Reel (Alt: ECW-FD2J824J4) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.3839 / $0.4346 | Buy Now |
DISTI #
ECWFD2J824J4
|
TME | Capacitor: polypropylene, ECWFD, 820nF, 17.8x20.1x10.2mm, THT, ±5% Min Qty: 3000 | 0 |
|
$0.5990 | RFQ |
DISTI #
ECWFD2J824J4
|
Avnet Abacus | Film Capacitor, 0.82 uF, 141 V, 630 V, � 5%, Metallized PP, Radial Leaded (Alt: ECWFD2J824J4) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWFD2J824J4
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWFD2J824J4
Panasonic Electronic Components
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.82 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20.1 mm | |
JESD-609 Code | e3 | |
Length | 17.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 10.2 mm |