-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 450V, 0.1uF, 5018
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-FD2W104KQ
|
Avnet Americas | Film Capacitor, 0.1 uF, 84 V, 450 V, ± 10%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-FD2W104KQ) RoHS: Compliant Min Qty: 3900 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1166 / $0.1320 | Buy Now |
DISTI #
95W7593
|
Avnet Americas | Film Capacitor, 0.1 uF, 84 V, 450 V, ± 10%, Metallized PP, Radial Leaded - Bulk (Alt: 95W7593) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 1 Days Container: Bulk | 113 Partner Stock |
|
$0.1990 | Buy Now |
DISTI #
ECW-FD2W104KQ
|
Avnet Americas | Film Capacitor, 0.1 uF, 84 V, 450 V, ± 10%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-FD2W104KQ) RoHS: Compliant Min Qty: 3900 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1166 / $0.1320 | Buy Now |
DISTI #
95W7593
|
Avnet Americas | Film Capacitor, 0.1 uF, 84 V, 450 V, ± 10%, Metallized PP, Radial Leaded - Bulk (Alt: 95W7593) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 1 Days Container: Bulk | 113 Partner Stock |
|
$0.1990 | Buy Now |
DISTI #
ECWFD2W104KQ
|
TME | Capacitor: polypropylene, ECWFD, 100nF, 12.6x13.9x4.5mm, THT, ±10% Min Qty: 1000 | 0 |
|
$0.1340 | RFQ |
DISTI #
ECW-FD2W104KQ
|
Avnet Americas | Film Capacitor, 0.1 uF, 84 V, 450 V, ± 10%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-FD2W104KQ) RoHS: Compliant Min Qty: 3900 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1166 / $0.1320 | Buy Now |
DISTI #
95W7593
|
Avnet Americas | Film Capacitor, 0.1 uF, 84 V, 450 V, ± 10%, Metallized PP, Radial Leaded - Bulk (Alt: 95W7593) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 1 Days Container: Bulk | 113 Partner Stock |
|
$0.1990 | Buy Now |
|
CHIPMALL.COM LIMITED | 100nF -40��~+110�� ��10% 450V Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS | 8540 |
|
$0.0975 / $0.1774 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWFD2W104KQ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWFD2W104KQ
Panasonic Electronic Components
Film Capacitor, Polypropylene, 450V, 0.1uF, 5018
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 35 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.9 mm | |
JESD-609 Code | e3 | |
Length | 12.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |