-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 450V, 1uF, 6931
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-FD2W105JC
|
Avnet Americas | Film Capacitor, 1 uF, 84 V, 450 V, ± 5%, Metallized PP, Radial Leaded (Alt: ECW-FD2W105JC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | 0 |
|
$0.2205 / $0.2497 | Buy Now |
DISTI #
82AH0793
|
Avnet Americas | Film Capacitor, 1 uF, 84 V, 450 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: 82AH0793) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 1 Days Container: Bulk | 336 Partner Stock |
|
$0.3890 / $0.8130 | Buy Now |
DISTI #
ECW-FD2W105JC
|
Avnet Americas | Film Capacitor, 1 uF, 84 V, 450 V, ± 5%, Metallized PP, Radial Leaded (Alt: ECW-FD2W105JC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | 0 |
|
$0.2205 / $0.2497 | Buy Now |
DISTI #
82AH0793
|
Avnet Americas | Film Capacitor, 1 uF, 84 V, 450 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: 82AH0793) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 1 Days Container: Bulk | 336 Partner Stock |
|
$0.3890 / $0.8130 | Buy Now |
DISTI #
ECWFD2W105JC
|
TME | Capacitor: polypropylene, ECWFD, 1uF, 17.5x11x7.8mm, THT, ±5%, 15mm Min Qty: 4000 | 0 |
|
$0.2500 | RFQ |
DISTI #
ECWFD2W105JC
|
Avnet Abacus | Film Capacitor, 1 uF, 84 V, 450 V, � 5%, Metallized PP, Radial Leaded (Alt: ECWFD2W105JC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3888934
|
element14 Asia-Pacific | CAP, 1UF, 450V, FILM, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 748 |
|
$0.2620 / $0.8783 | Buy Now |
DISTI #
3888934
|
Farnell | CAP, 1UF, 450V, FILM, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 0 Days Container: Each | 748 |
|
$0.2492 / $0.5523 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWFD2W105JC
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWFD2W105JC
Panasonic Electronic Components
Film Capacitor, Polypropylene, 450V, 1uF, 6931
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | FLAME PROOF, NON-INDUCTIVE | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.8 mm |