-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK2345
|
Newark | Cap, 1Uf, 450V, Film, Radial Rohs Compliant: Yes |Panasonic ECWFD2W105Q1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1199 |
|
$0.3730 / $0.8790 | Buy Now |
DISTI #
ECWFD2W105Q1
|
TME | Capacitor: polypropylene, ECWFD, 1uF, 12.6x9.2x13.9mm, THT, ±10% Min Qty: 1400 | 0 |
|
$0.2820 | RFQ |
DISTI #
3888936
|
element14 Asia-Pacific | CAP, 1UF, 450V, FILM, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 1200 |
|
$0.2680 / $0.9034 | Buy Now |
DISTI #
3888936
|
Farnell | CAP, 1UF, 450V, FILM, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 0 Days Container: Each | 1199 |
|
$0.2487 / $0.5653 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWFD2W105Q1
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWFD2W105Q1
Panasonic Electronic Components
Film Capacitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.9 mm | |
JESD-609 Code | e3 | |
Length | 12.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 9.2 mm |