-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 450V, 0.18uF, 5019
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-FD2W184K4
|
Avnet Americas | Film Capacitor, 0.18 uF, 84 V, 450 V, ? 10%, Metallized PP, Radial Leaded - Ammo Pack (Alt: ECW-FD2W184K4) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 28 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1313 / $0.1487 | Buy Now |
DISTI #
ECWFD2W184K4
|
TME | Capacitor: polypropylene, ECWFD, 0.18uF, 12.6x4.8x14.3mm, THT Min Qty: 1300 | 0 |
|
$0.1570 | RFQ |
DISTI #
ECWFD2W184K4
|
Avnet Abacus | (Alt: ECWFD2W184K4) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWFD2W184K4
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWFD2W184K4
Panasonic Electronic Components
Film Capacitor, Polypropylene, 450V, 0.18uF, 5019
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.3 mm | |
JESD-609 Code | e3 | |
Length | 12.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4.8 mm |
This table gives cross-reference parts and alternative options found for ECWFD2W184K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECWFD2W184K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECWFD2W184KB | Film Capacitor, Polypropylene, 450V, 0.18uF, 5019 | Panasonic Electronic Components | ECWFD2W184K4 vs ECWFD2W184KB |
ECWFD2W184KQ | Film Capacitor, Polypropylene, 450V, 0.18uF, 5019 | Panasonic Electronic Components | ECWFD2W184K4 vs ECWFD2W184KQ |