-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH6929
|
Newark | Cap, 0.15Uf, 630V, Film, Radial, Capacitance:0.15Μf, Voltage Rating:630V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Product Range:Ecwfe Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Panasonic ECWFE2J154QD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3340 / $0.8790 | Buy Now |
DISTI #
ECW-FE2J154QD
|
Avnet Americas | Film Capacitor, 0.15 uF, 141 V, 630 V, ± 10%, Metallized PP, Radial Box - 2 Pin - Bulk (Alt: ECW-FE2J154QD) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1802 / $0.2041 | Buy Now |
DISTI #
ECW-FE2J154QD
|
Avnet Americas | Film Capacitor, 0.15 uF, 141 V, 630 V, ± 10%, Metallized PP, Radial Box - 2 Pin - Bulk (Alt: ECW-FE2J154QD) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1802 / $0.2041 | Buy Now |
DISTI #
ECWFE2J154QD
|
TME | Capacitor: polypropylene, ECWFE, 0.15uF, 26x6x13mm, THT, ±10% Min Qty: 700 | 0 |
|
$0.2490 | RFQ |
DISTI #
3132820
|
element14 Asia-Pacific | CAP, 0.15UF, 630V, FILM, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2807 / $0.7291 | Buy Now |
DISTI #
3132820
|
Farnell | CAP, 0.15UF, 630V, FILM, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 0 Days Container: Each | 0 |
|
$0.2611 / $0.7922 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWFE2J154QD
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWFE2J154QD
Panasonic Electronic Components
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |