-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y2823
|
Newark | Film Capacitor, 1Uf, 84Vac, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1Μf, Capacitance Tolerance:± 5%, Voltage(Ac):84V, Voltage(Dc):450V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECWFE2W105J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4060 |
|
$0.3390 / $0.7910 | Buy Now |
DISTI #
83AK4069
|
Newark | General Purpose Film Capacitors |Panasonic ECWFE2W105J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3650 | Buy Now |
DISTI #
ECW-FE2W105J
|
Avnet Americas | Film Capacitor, 1 uF, 84 V, 450 V, ± 5%, Metallized PP, Radial Box - 2 Pin - Bulk (Alt: ECW-FE2W105J) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2061 / $0.2333 | Buy Now |
|
Future Electronics | ECWFE Series 450 V 1 uF ±5 % LS=15 mm Straight Metallized PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2200 / $0.2400 | Buy Now |
DISTI #
ECW-FE2W105J
|
Avnet Americas | Film Capacitor, 1 uF, 84 V, 450 V, ± 5%, Metallized PP, Radial Box - 2 Pin - Bulk (Alt: ECW-FE2W105J) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2061 / $0.2333 | Buy Now |
DISTI #
ECWFE2W105J
|
TME | Capacitor: polypropylene, ECWFE, 1uF, 17.5x12.5x7mm, THT, ±5%, 15mm Min Qty: 1000 | 0 |
|
$0.2850 | RFQ |
DISTI #
2581168
|
element14 Asia-Pacific | CAP, 1F, 450V, 5%, PP RoHS: Compliant Min Qty: 1 Container: Each | 60 |
|
$0.2473 / $0.8045 | Buy Now |
DISTI #
2581168
|
Farnell | CAP, 1F, 450V, 5%, PP RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 0 Days Container: Each | 60 |
|
$0.2455 / $0.5185 | Buy Now |
|
LCSC | 1uF -40+105 5% 450V PluginP15mm Polypropylene Film Capacitors (CBB) ROHS | 17 |
|
$0.1798 / $0.3639 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWFE2W105J
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWFE2W105J
Panasonic Electronic Components
Film Capacitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |