-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y2825
|
Newark | Cap, 0.15Μf, 450V, 10%, Pp, Capacitance:0.15Μf, Voltage Rating:450V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Product Range:Ecwfe Series, Capacitor Case Style:-, Capacitor Terminals:Radial Leaded, Rohs Compliant: Yes |Panasonic ECWFE2W154K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 788 |
|
$0.2490 / $0.6720 | Buy Now |
DISTI #
ECW-FE2W154K
|
Avnet Americas | Film Capacitor, 0.15 uF, 84 V, 450 V, ± 10%, Metallized PP, Radial Box - 2 Pin (Alt: ECW-FE2W154K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days | 0 |
|
$0.1418 / $0.1606 | Buy Now |
DISTI #
ECW-FE2W154K
|
Avnet Americas | Film Capacitor, 0.15 uF, 84 V, 450 V, ± 10%, Metallized PP, Radial Box - 2 Pin (Alt: ECW-FE2W154K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days | 0 |
|
$0.1418 / $0.1606 | Buy Now |
DISTI #
ECWFE2W154K
|
TME | Capacitor: polypropylene, ECWFE, 150nF, 13x10.5x5mm, THT, ±10% Min Qty: 1000 | 0 |
|
$0.1540 | RFQ |
DISTI #
ECWFE2W154K
|
Avnet Abacus | Film Capacitor, 0.15 uF, 84 V, 450 V, � 10%, Metallized PP, Radial Box - 2 Pin (Alt: ECWFE2W154K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2581170
|
element14 Asia-Pacific | CAP, 0.15F, 450V, 10%, PP RoHS: Compliant Min Qty: 1 Container: Each | 788 |
|
$0.1589 / $0.6310 | Buy Now |
DISTI #
2581170
|
Farnell | CAP, 0.15F, 450V, 10%, PP RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 0 Days Container: Each | 788 |
|
$0.1331 / $0.3190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWFE2W154K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWFE2W154K
Panasonic Electronic Components
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |