-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-FE2W224P5
|
Avnet Americas | Film Capacitor, 0.22 uF, 84 V, 450 V, ± 5%, Metallized PP, Radial Box - 2 Pin (Alt: ECW-FE2W224P5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | 0 |
|
$0.1486 / $0.1683 | Buy Now |
DISTI #
05AH4899
|
Avnet Americas | Film Capacitor, 0.22 uF, 84 V, 450 V, ± 5%, Metallized PP, Radial Box - 2 Pin - Bulk (Alt: 05AH4899) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 3 Days Container: Bulk | 173 Partner Stock |
|
$0.2940 | Buy Now |
DISTI #
ECW-FE2W224P5
|
Avnet Americas | Film Capacitor, 0.22 uF, 84 V, 450 V, ± 5%, Metallized PP, Radial Box - 2 Pin (Alt: ECW-FE2W224P5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | 0 |
|
$0.1486 / $0.1683 | Buy Now |
DISTI #
05AH4899
|
Avnet Americas | Film Capacitor, 0.22 uF, 84 V, 450 V, ± 5%, Metallized PP, Radial Box - 2 Pin - Bulk (Alt: 05AH4899) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 3 Days Container: Bulk | 173 Partner Stock |
|
$0.2940 | Buy Now |
DISTI #
ECWFE2W224P5
|
TME | Capacitor: polypropylene, ECWFE, 220nF, 17.5x10.5x5mm, THT, ±5% Min Qty: 2000 | 0 |
|
$0.1970 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWFE2W224P5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWFE2W224P5
Panasonic Electronic Components
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |