-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-FG1B505J
|
Avnet Americas | Cap Film 5uF 1100V PP 5% Molded 27.5mm 110°C (Alt: ECW-FG1B505J) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 28 Weeks, 0 Days | 0 |
|
$1.5167 / $1.7173 | Buy Now |
DISTI #
ECW-FG1B505J
|
Avnet Americas | Cap Film 5uF 1100V PP 5% Molded 27.5mm 110°C (Alt: ECW-FG1B505J) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 28 Weeks, 0 Days | 0 |
|
$1.5167 / $1.7173 | Buy Now |
DISTI #
3227769
|
element14 Asia-Pacific | CAP, 5UF, 1.1KV, FILM, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.7143 / $3.9532 | Buy Now |
DISTI #
3227769
|
Farnell | CAP, 5UF, 1.1KV, FILM, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 0 Days Container: Each | 0 |
|
$1.7079 / $4.2071 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWFG1B505J
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWFG1B505J
Panasonic Electronic Components
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 35 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 18.5 mm |