-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-FG2J225KA
|
Avnet Americas | Film Capacitor, 2.2 uF, 141 V, 630 V, ± 10%, Metallized PP, Radial Box - 2 Pin (Alt: ECW-FG2J225KA) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 28 Weeks, 0 Days | 0 |
|
$0.7347 / $0.8319 | Buy Now |
DISTI #
94AC6352
|
Avnet Americas | Film Capacitor, 2.2 uF, 141 V, 630 V, ± 10%, Metallized PP, Radial Box - 2 Pin - Bulk (Alt: 94AC6352) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 3 Days Container: Bulk | 465 Partner Stock |
|
$0.9270 / $1.7900 | Buy Now |
DISTI #
ECWFG2J225KA
|
Avnet Abacus | Film Capacitor, 2.2 uF, 141 V, 630 V, � 10%, Metallized PP, Radial Box - 2 Pin (Alt: ECWFG2J225KA) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWFG2J225KA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWFG2J225KA
Panasonic Electronic Components
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24.5 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 12 mm |