ECWFG70155KA
Panasonic Electronic Components
Description: Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED

Overview of ECWFG70155KA by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy

Price & Stock for ECWFG70155KA by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 13AJ5736
Newark Cap, Aec-Q200, 1.5Uf, 700V, Film, Radial Rohs Compliant: Yes |Panasonic ECWFG70155KA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $1.8300
  • 10 $1.4300
  • 25 $1.3800
  • 50 $1.3300
  • 100 $1.1300
$1.1300 / $1.8300 Buy Now

CAD Models for ECWFG70155KA by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ECWFG70155KA by Panasonic Electronic Components

ECWFG70155KA
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Samacsys Manufacturer
Panasonic
Capacitance
1.5 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
21 mm
Length
31.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
TRAY
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
700 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
10.5 mm
Want to compare parts?
  1. ECWFG70155KA
    Panasonic Electronic Components
    Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECWFG70155KA by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECWFG70155KA by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECWFG70155KA would you like to use for your alert(s)?
  • Please alert me when ECWFG70155KA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECWFG70155KA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECWFG70155KA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECWFG70155KA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECWFG70155KA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECWFG70155KA by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: