-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 3% +Tol, 3% -Tol, 0.047uF, Through Hole Mount, 9133, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-H10473HV
|
Avnet Americas | Cap Film 0.047uF 1000V PP 3% (23 X 8.5 X 17mm) Radial 20mm 105°C Bulk - Bulk (Alt: ECW-H10473HV) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4338 / $0.4912 | Buy Now |
DISTI #
ECW-H10473HV
|
Avnet Americas | Cap Film 0.047uF 1000V PP 3% (23 X 8.5 X 17mm) Radial 20mm 105°C Bulk - Bulk (Alt: ECW-H10473HV) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4338 / $0.4912 | Buy Now |
DISTI #
ECWH10473HV
|
TME | Capacitor: polypropylene, ECWH, 0.047uF, 23x8.5x17mm, THT, ±3% Min Qty: 1100 | 0 |
|
$0.4830 | RFQ |
DISTI #
3338616
|
Farnell | CAP, 0.047UF, 1KV, FILM, RADIAL RoHS: Compliant Min Qty: 1100 Lead time: 16 Weeks, 0 Days Container: Each | 0 |
|
$0.5680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWH10473HV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWH10473HV
Panasonic Electronic Components
Film Capacitor, Polypropylene, 1000V, 3% +Tol, 3% -Tol, 0.047uF, Through Hole Mount, 9133, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 23 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 3% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 20 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |