ECWH12752HV
Panasonic Electronic Components
Description: Film Capacitor, Polypropylene, 1250V, 3% +Tol, 3% -Tol, 0.0075uF, Through Hole Mount, 7128, RADIAL LEADED

Overview of ECWH12752HV by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for ECWH12752HV by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ECW-H12752HV
Avnet Americas Cap Film 0.0075uF 1250V PP 3% (18 X 7 X 14mm) Radial 15mm 105?C Bulk - Bulk (Alt: ECW-H12752HV) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk 0
  • 400 $0.4997
  • 600 $0.4896
  • 1,000 $0.4827
  • 2,000 $0.4689
  • 4,000 $0.4586
  • 20,000 $0.4500
  • 40,000 $0.4413
$0.4413 / $0.4997 Buy Now
DISTI # ECWH12752HV
TME Capacitor: polypropylene, ECWH, 0.0075uF, 18x7x14mm, THT, ±3%, 15mm Min Qty: 500 0
  • 500 $0.3110
$0.3110 RFQ

CAD Models for ECWH12752HV by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ECWH12752HV by Panasonic Electronic Components

ECWH12752HV
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
28 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
0.0075 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
14 mm
JESD-609 Code
e3
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
3%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
3%
Rated (DC) Voltage (URdc)
1250 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
7 mm
Want to compare parts?
  1. ECWH12752HV
    Panasonic Electronic Components
    Film Capacitor, Polypropylene, 1250V, 3% +Tol, 3% -Tol, 0.0075uF, Through Hole Mount, 7128, RADIAL LEADED
    VS

Alternate Parts for ECWH12752HV

This table gives cross-reference parts and alternative options found for ECWH12752HV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECWH12752HV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECWH12752RHV Film Capacitor, Polypropylene, 1250V, 3% +Tol, 3% -Tol, 0.0075uF, Through Hole Mount, 7128, RADIAL LEADED Panasonic Electronic Components ECWH12752HV vs ECWH12752RHV

Related Parts for ECWH12752HV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECWH12752HV by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECWH12752HV by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECWH12752HV would you like to use for your alert(s)?
  • Please alert me when ECWH12752HV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECWH12752HV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECWH12752HV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECWH12752HV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECWH12752HV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECWH12752HV by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: