-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.013uF, Through Hole Mount, 9135, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-H16133JVB
|
Avnet Americas | Cap Film 0.013uF 1600V PP 5% (23 X 9 X 22.5mm) Radial 15mm 105°C Bulk - Bulk (Alt: ECW-H16133JVB) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6861 / $0.7768 | Buy Now |
|
Quest Components | 320 |
|
$1.6260 / $3.5156 | Buy Now | |
DISTI #
ECW-H16133JVB
|
Avnet Americas | Cap Film 0.013uF 1600V PP 5% (23 X 9 X 22.5mm) Radial 15mm 105°C Bulk - Bulk (Alt: ECW-H16133JVB) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6861 / $0.7768 | Buy Now |
DISTI #
ECWH16133JVB
|
TME | Capacitor: polypropylene, ECWH, 0.013uF, 23x9x17.5mm, THT, ±5% Min Qty: 500 | 0 |
|
$0.3190 | RFQ |
DISTI #
ECW-H16133JVB
|
Avnet Americas | Cap Film 0.013uF 1600V PP 5% (23 X 9 X 22.5mm) Radial 15mm 105°C Bulk - Bulk (Alt: ECW-H16133JVB) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6861 / $0.7768 | Buy Now |
DISTI #
3338832
|
Farnell | CAP, 0.013UF, 1.6KV, FILM, RADIAL RoHS: Compliant Min Qty: 500 Lead time: 16 Weeks, 0 Days Container: Each | 0 |
|
$0.3758 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWH16133JVB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWH16133JVB
Panasonic Electronic Components
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.013uF, Through Hole Mount, 9135, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.013 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22.5 mm | |
JESD-609 Code | e3 | |
Length | 23 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |