-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, 9130, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-H16822JV
|
Avnet Americas | Film Capacitor, 8200 pF, 424 V, 1600 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-H16822JV) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2888 / $0.3270 | Buy Now |
|
Quest Components | 800 |
|
$0.4272 / $1.0680 | Buy Now | |
DISTI #
ECW-H16822JV
|
Avnet Americas | Film Capacitor, 8200 pF, 424 V, 1600 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-H16822JV) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2888 / $0.3270 | Buy Now |
DISTI #
ECWH16822JV
|
TME | Capacitor: polypropylene, ECWH, 0.0082uF, 23x7.5x16mm, THT, ±5% Min Qty: 1400 | 0 |
|
$0.2840 | RFQ |
DISTI #
SMC-ECWH16822JV
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3039 |
|
RFQ | |
DISTI #
ECWH16822JV
|
Avnet Abacus | Film Capacitor, 8200 pF, 424 V, 1600 V, � 5%, Metallized PP, Radial Leaded (Alt: ECWH16822JV) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWH16822JV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWH16822JV
Panasonic Electronic Components
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, 9130, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.0082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 23 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 20 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |