Part Details for ECWH6324HCB by Panasonic Electronic Components
Overview of ECWH6324HCB by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ECWH6324HCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-H6324HCB
|
Avnet Americas | Cap Film 0.32uF 630V PP 3% (20.7 X 14.5 X 25.9mm) Radial 10mm 105°C Bulk - Bulk (Alt: ECW-H6324HCB) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9568 / $1.0834 | Buy Now |
Part Details for ECWH6324HCB
ECWH6324HCB CAD Models
ECWH6324HCB Part Data Attributes
|
ECWH6324HCB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWH6324HCB
Panasonic Electronic Components
Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 0.32uF, Through Hole Mount, 8157, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 8157 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.32 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 25.9 mm | |
JESD-609 Code | e3 | |
Length | 20.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK; BULK; TAPE | |
Positive Tolerance | 3% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 8157 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 14.5 mm |