Part Details for ECWH8104HVB by Panasonic Electronic Components
Overview of ECWH8104HVB by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECWH8104HVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-H8104HVB
|
Avnet Americas | Cap Film 0.1uF 800V PP 3% (23 X 10.5 X 24.5mm) Radial 15mm 105?C Bulk - Bulk (Alt: ECW-H8104HVB) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4483 / $0.5075 | Buy Now |
Part Details for ECWH8104HVB
ECWH8104HVB CAD Models
ECWH8104HVB Part Data Attributes
|
ECWH8104HVB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWH8104HVB
Panasonic Electronic Components
Film Capacitor, Polypropylene, 800V, 3% +Tol, 3% -Tol, 0.1uF, Through Hole Mount, 9141, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 9141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 39 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24.5 mm | |
JESD-609 Code | e3 | |
Length | 23 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 3% | |
Rated (DC) Voltage (URdc) | 800 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 10.5 mm |