-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 800V, 3% +Tol, 3% -Tol, 0.022uF, Through Hole Mount, 6228, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T5799
|
Newark | Capacitor Film Pp, 0.022Uf, 3%, 800V, Radial, Product Range:Panasonic - Ecwh(A) Series, Capacitance:0.022Μf, Capacitance Tolerance:± 3%, Capacitor Dielectric Type:Polypropylene (Pp), Voltage Rating:800V, Life Time @ Temperature:- Rohs Compliant: Yes |Panasonic ECWH8223HA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3430 / $0.8620 | Buy Now |
DISTI #
ECW-H8223HA
|
Avnet Americas | Film Capacitor, 0.022 uF, 283 V, 800 V, ± 3%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-H8223HA) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2559 / $0.2897 | Buy Now |
DISTI #
ECW-H8223HA
|
Avnet Americas | Film Capacitor, 0.022 uF, 283 V, 800 V, ± 3%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-H8223HA) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2559 / $0.2897 | Buy Now |
DISTI #
ECWH8223HA
|
TME | Capacitor: polypropylene, ECWH, 0.022uF, 15.7x7.1x11.5mm, THT, ±3% Min Qty: 500 | 500 |
|
$0.3040 | Buy Now |
DISTI #
ECW-H8223HA
|
Avnet Americas | Film Capacitor, 0.022 uF, 283 V, 800 V, ± 3%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-H8223HA) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2559 / $0.2897 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure15.7*7.1*13 Capacitance22nF Tolerance3% Voltage Rating800V Pin spacing12.5mm | 925 |
|
$0.2262 / $0.2936 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 1110 |
|
$0.1998 / $0.2594 | Buy Now |
DISTI #
1854931
|
Farnell | CAPACITOR, 800V, 22NF, 3% RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 0 Days Container: Each | 0 |
|
$0.2797 / $0.9813 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWH8223HA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWH8223HA
Panasonic Electronic Components
Film Capacitor, Polypropylene, 800V, 3% +Tol, 3% -Tol, 0.022uF, Through Hole Mount, 6228, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11.5 mm | |
JESD-609 Code | e3 | |
Length | 15.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 3% | |
Rated (DC) Voltage (URdc) | 800 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 7.1 mm |