Part Details for ECWH8223HV by Panasonic Electronic Components
Overview of ECWH8223HV by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECWH8223HV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-H8223HV
|
Avnet Americas | Cap Film 0.022uF 800V PP 3% (18 X 7.5 X 14.5mm) Radial 15mm 105°C Bulk - Bulk (Alt: ECW-H8223HV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3327 / $0.3767 | Buy Now |
DISTI #
ECW-H8223HV
|
Avnet Americas | Cap Film 0.022uF 800V PP 3% (18 X 7.5 X 14.5mm) Radial 15mm 105°C Bulk - Bulk (Alt: ECW-H8223HV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3327 / $0.3767 | Buy Now |
DISTI #
ECW-H8223HV
|
Avnet Americas | Cap Film 0.022uF 800V PP 3% (18 X 7.5 X 14.5mm) Radial 15mm 105°C Bulk - Bulk (Alt: ECW-H8223HV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3327 / $0.3767 | Buy Now |
Part Details for ECWH8223HV
ECWH8223HV CAD Models
ECWH8223HV Part Data Attributes
|
ECWH8223HV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWH8223HV
Panasonic Electronic Components
Film Capacitor, Polypropylene, 800V, 3% +Tol, 3% -Tol, 0.022uF, Through Hole Mount, 7130, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 7130 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 39 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 3% | |
Rated (DC) Voltage (URdc) | 800 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |